
The BTM7710GP is a single-channel driver from Infineon, packaged in a TO-263-15 plastic case. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device has a quiescent current of 5uA and a supply current of 3mA. It is available in a cut tape packaging format.
Infineon BTM7710GP technical specifications.
| Package/Case | TO-263-15 |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrilithIC™ |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTM7710GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
