Infineon BTM7710GPAUMA1 technical specifications.
| Package/Case | TO-263-18 |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TrilithIC™ |
| Supply Current | 3mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTM7710GPAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
