The BTM7741G is a dual driver IC from Infineon, featuring 28 terminals in a DUAL terminal position. It operates within a supply voltage range of 8 to 18V, with a nominal supply voltage of 12V. The device is packaged in a SOP28 package with dimensions of 7.6mm in width and 18.1mm in length. It meets AEC-Q100 screening level requirements.
Infineon BTM7741G technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.6 |
| Length | 18.1 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTM7741G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.