Infineon BTM7742G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| Interface | Parallel |
| Length | 12.8mm |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 12A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TrilithIC™ |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTM7742G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
