The BTM7742GXUMA1 is a 36-pin dual half bridge based peripheral driver IC from Infineon, featuring a supply voltage range of 8 to 18V. It has a JEDEC package code of R-PDSO-G36, with dimensions of 7.6mm in width and 12.8mm in length. The IC is designed for use in applications where a dual half bridge based peripheral driver is required, with a terminal position of dual and 2 functions. It operates within a temperature range of unknown, and is compliant with unknown standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTM7742GXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTM7742GXUMA1 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.6 |
| Length | 12.8 |
| Pin Count | 36 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTM7742GXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.