
Buffer/Inverter Based Peripheral Driver, 4 Driver, 22A, PDSO28, GREEN, PLASTIC, 28 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 1.8V |
| Motor Type | Brushless DC (BLDC) |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrilithIC™ |
| Width | 7.6mm |
| RoHS | Compliant |
