Infineon BTM7750GP technical specifications.
| Package/Case | TO-263-15 |
| Current | 12A |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Interface | Logic |
| Length | 21.6mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrilithIC™ |
| Supply Current | 3.3mA |
| Technology | DMOS |
| Voltage | 42V |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTM7750GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
