Infineon BTM7750GPAUMA1 technical specifications.
| Number of Terminals | 15 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G15 |
| Width | 9.25 |
| Length | 21.6 |
| Pin Count | 4 |
| Number of Functions | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 42 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTM7750GPAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.