
The BTM7752G is a halogen-free, lead-free, and RoHS-compliant TrilithIC motor driver from Infineon. It is designed for use with brushless DC motors and has a maximum collector current of 8A. The device operates over a temperature range of -40°C to 150°C and has a quiescent current of 5uA. It is available in a SSOP36 package and is packaged on a tape and reel.
Infineon BTM7752G technical specifications.
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | TrilithIC™ |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTM7752G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
