
The BTM7755GXUMA1 is a surface mount driver IC from Infineon, designed for operation over a temperature range of -40°C to 150°C. It can handle a maximum supply voltage of 28V and a minimum supply voltage of 8V. This device is lead-free and halogen-free, and is compliant with RoHS regulations. It is packaged in a tape and reel format, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Current | 12A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TrilithIC™ |
| RoHS | Compliant |
