
The BTM7811K is a single output interface IC from Infineon, packaged in a TO-263-15 case. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 42V and a quiescent current of 4uA. It is available in a cut tape packaging format and is lead free and halogen free.
Sign in to ask questions about the Infineon BTM7811K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTM7811K technical specifications.
| Package/Case | TO-263-15 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | TrilithIC™ |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTM7811K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
