
The BTN7930PAKSA1 is a TO-220-7 packaged interface IC designed for through hole mounting. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device features a parallel interface and can supply up to 32A of current. It is available in rail or tube packaging and is part of the NovalithIC series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-7 |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Output Current | 32A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| RoHS | Compliant |
