
Half Bridge Based Peripheral Driver, 62A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-7 |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 47A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Quiescent Current | 7uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| Supply Current | 2mA |
| RoHS | Compliant |
