The BTN7963BAUMA1 is an 8-channel DMOS driver from Infineon, featuring a maximum output current of 90A per channel and a maximum operating temperature of 150°C. It is designed for surface mount applications and is packaged in a TO-263-8 case. The device provides fault protection against over voltage, over temperature, and short circuit conditions. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTN7963BAUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-8 |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 44A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTN7963BAUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.