
The BTN7970B is a high-power driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 45V and a minimum supply voltage of 8V. The device has a quiescent current of 7uA and a supply current of 2mA. It is available in a TO-263-7 package and is RoHS compliant. The BTN7970B is a single output device with a maximum output current of 70A.
Checking distributor stock and pricing after the page loads.
Infineon BTN7970B technical specifications.
| Package/Case | TO-263-7 |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 70A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 7uA |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| Supply Current | 2mA |
| RoHS | Compliant |
No datasheet is available for this part.
