Infineon BTN7970PAKSA1 technical specifications.
| Package/Case | TO-220-7 |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Output Current | 70A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTN7970PAKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
