Infineon BTN7971BAUMA1 technical specifications.
| Package/Case | TO-263-8 |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Current | 70A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTN7971BAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.