Infineon BTN8960TAAUMA1 technical specifications.
| Package/Case | TO-263-8 |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Interface | Logic |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Nominal Supply Current | 2.2mA |
| Output Current per Channel | 30A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| Technology | DMOS |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTN8960TAAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
