
Half bridge peripheral driver IC featuring DMOS technology. Offers a maximum output current of 70A with 42A continuous output current and 30A per channel. Operates with a supply voltage of 40V and includes over-temperature and short-circuit fault protection. Packaged in a TO-263-8 surface mount case, this component is designed for logic interface and operates across a temperature range of -40°C to 150°C.
Infineon BTN8962TAAUMA1 technical specifications.
| Package/Case | TO-263-8 |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Operating Supply Voltage | 40V |
| Output Current | 42A |
| Output Current per Channel | 30A |
| Packaging | Cut Tape |
| Series | NovalithIC™ |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTN8962TAAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
