
Trans MOSFET N-CH 100V 10A 3-Pin(2+Tab) TO-220AB SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 600pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 200mR |
| Series | TEMPFET® |
| RoHS | Compliant |
