Trans MOSFET N-CH 60V 11.5A 3-Pin(3+Tab) TO-220AB SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11.5A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 560pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 170mR |
| RoHS Compliant | No |
| Series | TEMPFET® |
| RoHS | Not Compliant |