The BTS115AE3045ANTMA1 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 15.5A and a gate to source voltage of 10V. The device features a fall time of 50ns and a turn-off delay time of 70ns, as well as a turn-on delay time of 15ns. The BTS115AE3045ANTMA1 is available in a tape and reel packaging and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 15.5A |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |