
Single-channel, low-side peripheral driver with 60V drain-to-source voltage and 3.5A continuous drain current. Features over-voltage and over-temperature fault protection, with a minimum current limit of 7A. Operates from a 1.3V to 10V supply voltage, offering a maximum power dissipation of 50W and a low on-resistance (Rds On) of 100mR. Packaged in a TO-220-3 through-hole configuration, this RoHS compliant component is designed for interface applications.
Infineon BTS117 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 17.5mm |
| Min Current Limit | 7A |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Termination | Through Hole |
| Thickness | 4.4mm |
| DC Rated Voltage | 60V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
