Infineon BTS117BKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS117BKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.