Infineon BTS117E3044A technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Output Current per Channel | 3.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS117E3044A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
