Power Switch Lo Side 3.5A 3-Pin(3+Tab) TO-220AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| RoHS Compliant | No |
| RoHS | Not Compliant |