
Peripheral driver IC featuring a single buffer/inverter channel with a 3.5A output current capability. This component operates with a drain-to-source voltage of 60V and a maximum supply voltage of 60V. It offers a low on-state resistance of 80mR, packaged in a TO-263-3 plastic housing. Designed for high-side switching applications, it supports a maximum power dissipation of 50W and operates across a temperature range of -40°C to 150°C.
Infineon BTS117TC technical specifications.
| Package/Case | TO-263-3 |
| Current | 3.5A |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Not Halogen Free |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Output Current per Channel | 3.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 73V |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS117TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
