
Peripheral driver IC featuring a single-channel, low-side output configuration. This surface-mount component offers a 60V drain-to-source voltage and a maximum output current of 3.5A. It includes over-voltage and over-temperature fault protection. The driver operates within a -40°C to 150°C temperature range and has a nominal input voltage of 10V. The TO-263-3 package provides a 100mR on-state resistance.
Infineon BTS117TCBUMA1 technical specifications.
| Package/Case | TO-263-3 |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Surface Mount |
| Nominal Input Voltage | 10V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Output Configuration | Low Side |
| Output Current | 3.5A |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS117TCBUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
