
Buffer/Inverter Based Peripheral Driver, 15A, MOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN
Infineon BTS118DATMA1 technical specifications.
| Package/Case | TO-252 |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Packaging | Tape and Reel |
| Power Dissipation | 21W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
