
N-channel power MOSFET, 100V drain-source breakdown voltage, 22A continuous drain current, and 85mΩ on-state resistance. Features a TO-220-3 through-hole package, 95W power dissipation, and operates from -55°C to 150°C. Includes 25ns turn-on delay and 210ns turn-off delay.
Infineon BTS121A technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 100mR |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 68A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 85mR |
| Output Current per Channel | 22A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| RoHS Compliant | No |
| Series | TEMPFET® |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS121A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
