
Infineon BTS121AE3045ANTMA1 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Series | TEMPFET® |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS121AE3045ANTMA1 to view detailed technical specifications.
No datasheet is available for this part.