
Infineon BTS132E3045ANTMA1 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 24A |
| Fall Time | 125ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS132E3045ANTMA1 to view detailed technical specifications.
No datasheet is available for this part.