The BTS132E3129NKSA1 is a single N-channel MOSFET with a continuous drain current rating of 24A and a maximum power dissipation of 75W. It is packaged in a TO-220AB package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C. It is not radiation hardened.
Infineon BTS132E3129NKSA1 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS132E3129NKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.