
Single-channel, low-side MOSFET driver with 60V drain-source voltage and 7A continuous output current. Features 50mΩ Rds(on) and 90W maximum power dissipation. Integrated over-voltage and over-temperature fault protection. Operates from -40°C to 150°C. Packaged in a TO-220-3.
Infineon BTS133 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 90W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 7A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 50mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Thickness | 4.4mm |
| DC Rated Voltage | 60V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
