
Single-channel, low-side MOSFET driver with 60V drain-to-source voltage and 7A continuous output current. Features over-voltage and over-temperature fault protection, operating from a 10V supply. This through-hole component offers 90W maximum power dissipation and a low 120mΩ on-resistance. Designed for peripheral driving applications, it operates within a -40°C to 150°C temperature range.
Infineon BTS133BKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 90W |
| Max Supply Current | 7A |
| Mount | Through Hole |
| Nominal Input Voltage | 60V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Low Side |
| Output Current | 7A |
| Output Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 90W |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 30uA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS133BKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.