Infineon BTS133E3064 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65A |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Output Current | 7A |
| Output Current per Channel | 7A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS133E3064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
