
Single-channel peripheral driver, 7A output current, 60V drain-source voltage, and 73V breakdown voltage. Features 40mΩ on-state resistance and 65A maximum output current. Packaged in a TO-263-3 surface-mount case with 90W maximum power dissipation. Operates across a -40°C to 150°C temperature range.
Infineon BTS133TC technical specifications.
| Package/Case | TO-263-3 |
| Current | 7A |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Not Halogen Free |
| Height | 4.4mm |
| Length | 10mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65A |
| Max Power Dissipation | 90W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Output Current per Channel | 7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 73V |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS133TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
