Infineon BTS133TCBUMA1 technical specifications.
| Package/Case | TO-263-3 |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Mount | Surface Mount |
| Nominal Input Voltage | 10V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Output Configuration | Low Side |
| Output Current | 7A |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 90W |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS133TCBUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
