
Single-channel, low-side peripheral driver with 42V drain-to-source voltage and 46A peak current capability. Features over-voltage and over-temperature fault protection, with a maximum output current of 3.5A and low 50mR Rds(on). This RoHS compliant component is housed in a TO-252-3 package, offering a wide operating temperature range from -40°C to 150°C.
Infineon BTS134D technical specifications.
| Package/Case | TO-252-3 |
| Current | 46A |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 43W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 42V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS134D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
