Power Switch Lo Side 12A 3-Pin TO-220 Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 149W |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 12A |
| Packaging | Rail/Tube |
| Power Dissipation | 149W |
| RoHS Compliant | No |
| Series | HITFET® |
| RoHS | Not Compliant |