
Peripheral driver IC featuring a single buffer/inverter channel with a 60V drain-to-source voltage and 12A continuous output current. This component offers a low on-state resistance of 25mR, a maximum power dissipation of 149W, and operates within a temperature range of -40°C to 150°C. Packaged in a TO-263-3 (3-pin) plastic housing, it supports a maximum dual supply voltage of 60V and a peak output current of 100A.
Infineon BTS141TC technical specifications.
| Package/Case | TO-263-3 |
| Current | 12A |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Not Halogen Free |
| Height | 4.4mm |
| Length | 10mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 149W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 25mR |
| Output Current | 12A |
| Output Current per Channel | 12A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 149W |
| Rds On Max | 30mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 60V |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS141TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
