
1-channel peripheral driver IC featuring a MOSFET output, capable of handling up to 45A max output current and 4.6A output current per channel. This surface mount component operates with a drain-to-source voltage of 42V and a maximum dual supply voltage of 42V. It offers a low on-state resistance of 23mR and a maximum power dissipation of 59W. The device is housed in a TO-252-3 package, measuring 6.5mm in length, 6.22mm in width, and 2.3mm in height, with an operating temperature range of -40°C to 150°C.
Infineon BTS142D technical specifications.
| Package/Case | TO-252-3 |
| Current | 4.6A |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 59W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 23mR |
| Output Current per Channel | 4.6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 42V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS142D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
