Buffer/Inverter Based Peripheral Driver, a 4-pin interface IC, features a single terminal position with two terminals. This PSSO2 package, measuring 6.22mm in width and 6.5mm in length, operates with a nominal supply voltage of 12V. It offers one function, providing a buffer or inverter-based peripheral driving capability.
Sign in to ask questions about the Infineon BTS142DATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS142DATMA1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.22 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS142DATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.