Infineon BTS149 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 178W |
| Max Supply Current | 100uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 14mR |
| Operating Supply Voltage | 10V |
| Output Current | 19A |
| Output Current per Channel | 19A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HITFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
