The BTS149E3045A is a single output driver from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 178W and a maximum supply current of 100uA. The device is packaged in a surface mount configuration and is available in quantities of 1000. However, it is not RoHS compliant.
Infineon BTS149E3045A technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 178W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 19A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BTS149 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS149E3045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.