The BTS240AHKSA1 is a MOSFET N-Channel device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 58A and a gate to source voltage of 20V. The device is packaged in a FLANGE MOUNT, R-PSFM-T3 package and is available in a rail/Tube packaging format. The BTS240AHKSA1 is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 58A |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 350ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |