The BTS244ZAKSA1 is a single-element MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It features a continuous drain current of 35A and a gate to source voltage of 20V. The device is packaged in a TO-220AB case and is mounted through a hole. It has a power dissipation of 170W and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 35A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 170W |
| RoHS Compliant | Yes |
| RoHS | Compliant |