Infineon BTS244ZE3043 technical specifications.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 13mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.66nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170W |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 170W |
| Rds On Max | 13mR |
| Series | TEMPFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS244ZE3043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
