
N-channel MOSFET transistor with 55V drain-source voltage and 35A continuous drain current. Features low 13mR drain-source resistance and 170W maximum power dissipation. Operates from -40°C to 175°C in a TO-220-5 package. Includes fast switching times with 15ns turn-on and 25ns fall times, and 2.66nF input capacitance. RoHS compliant and Halogen Free.
Infineon BTS244ZE3043AKSA2 technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.66nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | TEMPFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS244ZE3043AKSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
