The BTS244ZNKSA1 is a TEMPFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It features a continuous drain current of 35A and a drain to source voltage of 55V. The device has a maximum power dissipation of 170W and is packaged in a TO-220-5 case with a through-hole mount. It has an input capacitance of 2.66nF and a maximum Rds on of 13mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.66nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| RoHS Compliant | No |
| Series | TEMPFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |